Ledil C11843_RER-7-W-PC technical specifications.
| Diameter | 38mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Number of LEDs | 7 |
| Package Quantity | 32 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Ledil C11843_RER-7-W-PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.