Ledil C11916_SATU-S technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Number of LEDs | 3 |
| Package Quantity | 120 |
| Packaging | Tray |
| Series | SATU |
| Viewing Angle | 18° |
| RoHS | Compliant |
Download the complete datasheet for Ledil C11916_SATU-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
