Ledil C11917_SATU-O technical specifications.
| Color | Clear |
| Diameter | 21.8mm |
| Height | 8.9mm |
| Lead Free | Lead Free |
| Lens Style | Round, Elliptical |
| Number of LEDs | 3 |
| Package Quantity | 120 |
| Packaging | Bulk |
| Series | SATU |
| Shape | Round |
| Viewing Angle | 44° |
| RoHS | Compliant |
Download the complete datasheet for Ledil C11917_SATU-O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
