Ledil C11918_STRADA-T-6X1-DNW technical specifications.
| Package/Case | Module |
| Color | Clear |
| Height | 5.7mm |
| Lead Free | Lead Free |
| Length | 119.8mm |
| Number of LEDs | 6 |
| Package Quantity | 26 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | STRADA-T |
| Shape | Rectangular |
| Width | 25.2mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C11918_STRADA-T-6X1-DNW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
