
Ledil C11918_STRADA-T-6X1-DNW-RE technical specifications.
| Color | Clear |
| Height | 5.7mm |
| Length | 119.8mm |
| Mount | Screw |
| Package Quantity | 200 |
| Shape | Rectangular |
| Width | 25.2mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C11918_STRADA-T-6X1-DNW-RE to view detailed technical specifications.
No datasheet is available for this part.
