Ledil C11944_NIS83-MX-3-WR technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Number of LEDs | 3 |
| Package Quantity | 28 |
| Packaging | Tray |
| Series | Martha |
| Viewing Angle | 34° |
| RoHS | Compliant |
Download the complete datasheet for Ledil C11944_NIS83-MX-3-WR to view detailed technical specifications.
No datasheet is available for this part.