Ledil C12095_MINNIE-M-MTG technical specifications.
| Length | 14.75mm |
| Package Quantity | 60 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Shape | Round |
| Viewing Angle | 26° |
| RoHS | Compliant |
Download the complete datasheet for Ledil C12095_MINNIE-M-MTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.