Ledil C12097_MINNIE-WWW technical specifications.
| Diameter | 32.4mm |
| Height | 14.75mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Material | Metal |
| Package Quantity | 60 |
| Packaging | Tray |
| Series | MINNIE |
| Shape | Round |
| Viewing Angle | 74° |
| RoHS | Compliant |
Download the complete datasheet for Ledil C12097_MINNIE-WWW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
