Ledil C12097_MINNIE-WWW-MTG technical specifications.
| Length | 14.75mm |
| Package Quantity | 45 |
| Packaging | Tray |
| Shape | Round |
| Viewing Angle | 74° |
| RoHS | Compliant |
Download the complete datasheet for Ledil C12097_MINNIE-WWW-MTG to view detailed technical specifications.
No datasheet is available for this part.