
The ANGIE-S Clear Lens LED from Ledil features a round lens style with a viewing angle of 18°. It has a diameter of 34mm and a height of 10.7mm. This LED is available in a lead-free package quantity of 66 per tray. The ANGIE series from Ledil offers a range of optical solutions.
Ledil C12285_ANGIE-S technical specifications.
| Color | Clear |
| Diameter | 34mm |
| Height | 10.7mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Number of LEDs | 4 |
| Package Quantity | 66 |
| Packaging | Tray |
| Series | ANGIE |
| Viewing Angle | 18° |
| RoHS | Compliant |
Download the complete datasheet for Ledil C12285_ANGIE-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.