Ledil C12288_ANGIE-W technical specifications.
| Color | Clear |
| Diameter | 34mm |
| Height | 10.7mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Number of LEDs | 4 |
| Package Quantity | 66 |
| Packaging | Tray |
| Series | ANGIE |
| Viewing Angle | 35° |
| RoHS | Compliant |
Download the complete datasheet for Ledil C12288_ANGIE-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.