Ledil C12289_ANNA-40-7-M2 technical specifications.
| Color | Clear |
| Diameter | 40mm |
| Height | 10.7mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Number of LEDs | 7 |
| Package Quantity | 40 |
| Packaging | Tray |
| Series | ANNA-40-7 |
| Viewing Angle | 35° |
| RoHS | Compliant |
Download the complete datasheet for Ledil C12289_ANNA-40-7-M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.