Ledil C12345_HB-5X1 technical specifications.
| Color | Clear |
| Height | 9mm |
| Length | 123mm |
| Lens Color | Clear |
| Package Quantity | 21 |
| Packaging | Tray |
| Shape | Rectangular |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C12345_HB-5X1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
