Ledil C12345_HB-5X1-W technical specifications.
| Color | Clear |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 123mm |
| Lens Style | Rectangular |
| Number of LEDs | 5 |
| Package Quantity | 21 |
| Series | High Bay |
| Viewing Angle | 56° |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C12345_HB-5X1-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.