Ledil C12353_LOTTA-A2 technical specifications.
| Color | Clear |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Lens Color | Clear |
| Number of LEDs | 1 |
| Package Quantity | 144 |
| Packaging | Tray |
| Series | Lotta-A2 |
| Viewing Angle | 170° |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C12353_LOTTA-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
