Ledil C12358_TYRA3-W technical specifications.
| Package/Case | Metal |
| Height | 22.5mm |
| Lead Free | Lead Free |
| Package Quantity | 32 |
| Packaging | Tray |
| Series | TYRA3 |
| Shape | Round |
| Viewing Angle | 38° |
| RoHS | Compliant |
Download the complete datasheet for Ledil C12358_TYRA3-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
