Ledil C12360_STRADA-2X2-DNW technical specifications.
| Package/Case | Module |
| Color | Clear |
| Height | 11mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Lens Color | Clear |
| Lens Style | Square |
| Number of LEDs | 4 |
| Package Quantity | 28 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | Strada - Module |
| Shape | Square |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C12360_STRADA-2X2-DNW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.