Ledil C12361_HB-2X2 technical specifications.
| Color | Clear |
| Height | 8.5mm |
| Length | 50mm |
| Lens Color | Clear |
| Package Quantity | 28 |
| Shape | Square |
| Viewing Angle | 57° |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C12361_HB-2X2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
