Ledil C12410_STRADA-SQ-A-T technical specifications.
| Color | Clear |
| Diameter | 25mm |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 25mm |
| Lens Color | Clear |
| Lens Style | Square |
| Number of LEDs | 1 |
| Package Quantity | 98 |
| Packaging | Tray |
| Series | Strada-SQ |
| Shape | Square |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C12410_STRADA-SQ-A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.