Ledil C12477_MIRELLA-50-M technical specifications.
| Diameter | 49.9mm |
| Height | 23.9mm |
| Lead Free | Lead Free |
| Package Quantity | 28 |
| Packaging | Tray |
| Series | MIRELLA |
| Shape | Round |
| Viewing Angle | 31° |
| RoHS | Compliant |
Download the complete datasheet for Ledil C12477_MIRELLA-50-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.