Ledil C12490_SIRI-DOME technical specifications.
| Height | 4.9mm |
| Lead Free | Lead Free |
| Length | 13.9mm |
| Lens Style | Square |
| Package Quantity | 240 |
| Packaging | Tray |
| Series | Siri |
| Viewing Angle | 154° |
| Width | 13.9mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C12490_SIRI-DOME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.