Ledil C12500_MIRA-M technical specifications.
| Color | Clear |
| Diameter | 32.4mm |
| Height | 14.7mm |
| Lead Free | Lead Free |
| Length | 32.4mm |
| Lens Color | Clear |
| Lens Style | Round |
| Number of LEDs | 1 |
| Package Quantity | 60 |
| Packaging | Tray |
| Series | MIRA |
| Shape | Round |
| Viewing Angle | 30° |
| Width | 32.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C12500_MIRA-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.