Ledil C12528_PETUNIA technical specifications.
| Color | Clear, Diffused |
| Height | 7.4mm |
| Lead Free | Lead Free |
| Length | 46.5mm |
| Lens Color | Clear |
| Number of LEDs | 12 |
| Package Quantity | 40 |
| Packaging | Tray |
| Series | Petunia |
| Viewing Angle | 28° |
| Width | 29.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C12528_PETUNIA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.