Ledil C12767_HB-SQ-A technical specifications.
| Color | Clear, Diffused |
| Diameter | 25mm |
| Height | 12.9mm |
| Lead Free | Lead Free |
| Length | 25mm |
| Lens Color | Clear |
| Lens Style | Square |
| Number of LEDs | 1 |
| Package Quantity | 98 |
| Packaging | Tray |
| Series | High Bay |
| Shape | Square |
| Viewing Angle | 50° |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C12767_HB-SQ-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.