The C12771_RER-7-S optocoupler from Ledil features 7 LEDs with a round clear lens and a diameter of 38mm. It is packaged in a lead-free tray with 32 units per package. The Tampa series optocoupler is suitable for general applications.
Ledil C12771_RER-7-S technical specifications.
| Color | Clear |
| Diameter | 38mm |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Round |
| Number of LEDs | 7 |
| Package Quantity | 32 |
| Packaging | Tray |
| Series | Tampa |
| Viewing Angle | 19° |
| RoHS | Compliant |
Download the complete datasheet for Ledil C12771_RER-7-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.