Ledil C12782_MELODY-4-M technical specifications.
| Diameter | 50.6mm |
| Height | 11.9mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Package Quantity | 28 |
| Series | Melody |
| Viewing Angle | 32° |
| RoHS | Compliant |
Download the complete datasheet for Ledil C12782_MELODY-4-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
