Ledil C12786_STRADA-K technical specifications.
| Height | 8.7mm |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Package Quantity | 144 |
| Series | Strada-K |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C12786_STRADA-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.