
The C12868_FLARE-MAXI LED from Ledil features a clear rectangular lens with a diameter of 33.3mm and a height of 16.7mm. It is available in a bulk packaging quantity of 168. The LED is lead free and part of the FLARE series.
Ledil C12868_FLARE-MAXI technical specifications.
| Color | Clear |
| Diameter | 33.3mm |
| Height | 16.7mm |
| Lead Free | Lead Free |
| Length | 33.9mm |
| Lens Color | Clear |
| Lens Style | Rectangular |
| Package Quantity | 168 |
| Packaging | Bulk |
| Series | FLARE |
| Shape | Rectangular |
| Width | 33.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C12868_FLARE-MAXI to view detailed technical specifications.
No datasheet is available for this part.