Ledil C13055_EMMA-360 technical specifications.
| Color | Clear |
| Diameter | 9.9mm |
| Height | 5.7mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Package Quantity | 100 |
| Packaging | Tray |
| Shape | Square |
| Viewing Angle | 141° |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C13055_EMMA-360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
