Ledil C13232_HB-2X2-WW technical specifications.
| Color | Clear |
| Diameter | 50mm |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Lens Style | Square |
| Number of LEDs | 4 |
| Package Quantity | 28 |
| Packaging | Tray |
| Radiation Hardening | No |
| Shape | Square |
| Viewing Angle | 91° |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C13232_HB-2X2-WW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.