Ledil C13235_SATU-W technical specifications.
| Diameter | 21.8mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Number of LEDs | 3 |
| Package Quantity | 120 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Ledil C13235_SATU-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.