Ledil C13237_HB-2X2-WW-BLIND technical specifications.
| Lead Free | Lead Free |
| Lens Style | Square |
| Number of LEDs | 4 |
| Package Quantity | 28 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Ledil C13237_HB-2X2-WW-BLIND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.