Ledil CA01967_STRADA-C technical specifications.
| Height | 7.8mm |
| Length | 19.6mm |
| Lens Style | Dome |
| Series | Strada-C |
| Viewing Angle | 49° |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA01967_STRADA-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.