Ledil CA10249_SPUTNIK-M technical specifications.
| Color | Clear |
| Diameter | 26mm |
| Height | 16.7mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 77 |
| Packaging | Tray |
| Series | SPUTNIK |
| Viewing Angle | 26° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA10249_SPUTNIK-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.