Ledil CA10250_ROCKET-M technical specifications.
| Color | Clear |
| Diameter | 26mm |
| Height | 15.1mm |
| Lead Free | Lead Free |
| Length | 26mm |
| Lens Style | Round |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 77 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | Rocket |
| Shape | Round |
| Viewing Angle | 26° |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA10250_ROCKET-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
