Ledil CA10541_ROCKET-SS_METALPLATED technical specifications.
| Package/Case | Metal |
| Color | Clear |
| Description | HARDWARE |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Packaging | Tray |
| Series | Rocket |
| Viewing Angle | 10° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA10541_ROCKET-SS_METALPLATED to view detailed technical specifications.
No datasheet is available for this part.