Ledil CA10563_FLARE-C-TAPE technical specifications.
| Color | Clear |
| Mount | Screw |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Series | FLARE |
| Viewing Angle | 90° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA10563_FLARE-C-TAPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.