Ledil CA10611_NIS83-MX-2-O technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Number of LEDs | 1 |
| Package Quantity | 180 |
| Packaging | Bulk |
| Series | Martha |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA10611_NIS83-MX-2-O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.