Ledil CA10716_BOOM-MC-S technical specifications.
| Height | 13.74mm |
| Package Quantity | 112 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shape | Hexagonal |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA10716_BOOM-MC-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.