This is a single LED with a clear color, a diameter of 30.4mm, and a round shape. It is designed for surface mount applications and is available in a bulk packaging option. The LED has a viewing angle of 34° and is not radiation hardened.
Ledil CA10767_RGBX-O-SMT-O technical specifications.
| Package/Case | SMD/SMT |
| Color | Clear |
| Diameter | 30.4mm |
| Height | 28.8mm |
| Length | 30.4mm |
| Mount | Screw, Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | RGBX |
| Shape | Round |
| Viewing Angle | 34° |
| Width | 30.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA10767_RGBX-O-SMT-O to view detailed technical specifications.
No datasheet is available for this part.