Ledil CA10861_IRIS technical specifications.
| Lens Style | Round |
| Mount | Holder |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA10861_IRIS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.