Ledil CA10864_TITANUM-O-OC technical specifications.
| Color | Clear |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | TITANUM |
| Viewing Angle | 36° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA10864_TITANUM-O-OC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.