Ledil CA10914_STRADA-B technical specifications.
| Color | Clear |
| Height | 6.4mm |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 240 |
| Series | STRADA |
| Viewing Angle | 54° |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA10914_STRADA-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.