Ledil CA10916_STRADA-C-GD-TAPE technical specifications.
| Color | Clear |
| Height | 6.8mm |
| Length | 19.6mm |
| Lens Style | Dome |
| Mount | Screw, Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 60 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | STRADA |
| Shape | Rectangular |
| Viewing Angle | 146° |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA10916_STRADA-C-GD-TAPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.