Ledil CA10928_BOOM-MC-M technical specifications.
| Height | 13.74mm |
| Package Quantity | 112 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shape | Hexagonal |
| Viewing Angle | 36° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA10928_BOOM-MC-M to view detailed technical specifications.
No datasheet is available for this part.