Ledil CA10932_FLARE-B technical specifications.
| Color | Clear |
| Height | 12.84mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Lens Color | Clear |
| Mount | Screw, Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 144 |
| Packaging | Tray |
| Series | FLARE |
| Shape | Rectangular |
| Viewing Angle | 88° |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA10932_FLARE-B to view detailed technical specifications.
No datasheet is available for this part.