Ledil CA10932_FLARE-B-RE-TAPE technical specifications.
| Color | Clear |
| Height | 12.84mm |
| Length | 29mm |
| Lens Style | Square |
| Mount | Screw |
| Number of LEDs | 1 |
| Package Quantity | 144 |
| Reach SVHC Compliant | No |
| Series | FLARE |
| Shape | Rectangular |
| Viewing Angle | 92° |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA10932_FLARE-B-RE-TAPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.