
The CA10950_STRADA-B2-RE-TAPE is a single LED component with a clear lens style and rectangular shape. It measures 5.4mm in height and 15.5mm in width, with a length of 19.6mm. The LED is designed for screw or adhesive mounting. The product is available in a package quantity of 120. It is not Reach SVHC compliant.
Ledil CA10950_STRADA-B2-RE-TAPE technical specifications.
| Color | Clear |
| Height | 5.4mm |
| Length | 19.6mm |
| Lens Style | Rectangular |
| Mount | Screw, Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 120 |
| Reach SVHC Compliant | No |
| Series | STRADA |
| Shape | Rectangular |
| Viewing Angle | 46° |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA10950_STRADA-B2-RE-TAPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
