Ledil CA10968_TITANUM-O-SS_METALPLATED technical specifications.
| Color | Clear |
| Diameter | 26mm |
| Height | 14.6mm |
| Length | 26mm |
| Lens Style | Round |
| Mount | Base |
| Package Quantity | 77 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | TITANUM |
| Shape | Round |
| Viewing Angle | 14° |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA10968_TITANUM-O-SS_METALPLATED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
