
The CA11171_TINA2-RS-MX6 is a single LED component with a clear color and round shape. It has a diameter of 16.1mm and a height of 11mm, and is mounted using an adhesive process. The LED is part of the TINA2 series and is packaged in a quantity of 115 units.
Ledil CA11171_TINA2-RS-MX6 technical specifications.
| Color | Clear |
| Diameter | 16.1mm |
| Height | 11mm |
| Length | 16.1mm |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 115 |
| Series | TINA2 |
| Shape | Round |
| Viewing Angle | 18° |
| Width | 16.1mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11171_TINA2-RS-MX6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.